845-069-558-404

Heilind Number:EDA845-069-558-404
Manufacturer:EDAC
Manufacturer Number:845-069-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-558-404

Detailed Description

Enhance your circuit board connections with our Green Board to Board PCB Connector. Designed for seamless integration, this connector features 69 positions in a single row, ensuring efficient and reliable data transmission. The right angle mount orientation allows for easy installation, while the UL 94V-0 Diallyl Phthalate housing material guarantees durability. With a contact material of Copper Alloy and a pitch of .1 inch, this connector boasts high conductivity and performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity with this essential component.