845-069-558-408

Heilind Number:EDA845-069-558-408
Manufacturer:EDAC
Manufacturer Number:845-069-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-558-408

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features a single row layout with 69 positions, ensuring reliable and efficient data transfer. The right angle mount orientation offers flexibility in installation, while the green housing and UL 94V-0 Diallyl Phthalate construction guarantee durability. With a contact material of Copper Alloy and a pitch of .1 inch, it provides excellent conductivity and signal integrity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications, making it a must-have component for your electronics projects.