845-069-558-412

Heilind Number:EDA845-069-558-412
Manufacturer:EDAC
Manufacturer Number:845-069-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-558-412

Detailed Description

Elevate your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this high-performance connector boasts a right-angle mount orientation, perfect for space-saving installations. With 69 positions and a single row layout, it offers ample connectivity options while maintaining a compact form factor. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in operation. The contacts are made of robust Copper Alloy, guaranteeing reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in our connector for efficient and secure board-to-board connections in your electronic projects.