845-069-558-602

Heilind Number:EDA845-069-558-602
Manufacturer:EDAC
Manufacturer Number:845-069-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-558-602

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 69 positions with a 0.1-inch pitch, ensuring reliable data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-term stability even in challenging environments. Its copper alloy contact material offers optimal conductivity, while a 3A amperage rating supports efficient power transmission. With a right-angle mount orientation and a compact 1-row design, this connector is perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in a variety of industries. Elevate your PCB assembly with this essential component.