845-069-558-603

Heilind Number:EDA845-069-558-603
Manufacturer:EDAC
Manufacturer Number:845-069-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-558-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring 69 positions in a single row layout, it ensures seamless data transmission. The durable housing is constructed from UL 94V-0 Diallyl Phthalate, providing both reliability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. The copper alloy contacts guarantee optimal signal transfer, while the right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications, making it a must-have component for your electronic projects.