845-069-558-608

Heilind Number:EDA845-069-558-608
Manufacturer:EDAC
Manufacturer Number:845-069-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-558-608

Detailed Description

Enhance your connectivity with our Green Board To Board PCB Connector, a reliable solution for seamless data transfer. With an amperage of 3A and durable UL 94V-0 Diallyl Phthalate housing, it guarantees safe and efficient performance. Featuring a single row design with 69 copper alloy positions, it ensures secure connections for your PCBs. The right-angle mount orientation and .1-inch pitch offer flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Upgrade your electronic projects with this high-quality connector.