845-069-558-612

Heilind Number:EDA845-069-558-612
Manufacturer:EDAC
Manufacturer Number:845-069-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-558-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 69 positions for optimal versatility. The right-angle mount orientation ensures a secure and space-efficient fit, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliable performance even in demanding environments. Crafted with precision, the connector boasts copper alloy contacts for efficient signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it offers both power and thermal stability. Whether for industrial machinery or consumer electronics, this green-colored connector is the perfect solution for your connectivity needs.