845-069-559-108

Heilind Number:EDA845-069-559-108
Manufacturer:EDAC
Manufacturer Number:845-069-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-559-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for top-tier functionality, this connector features 69 positions in a single row, ensuring seamless data transfer and communication. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment, while the copper alloy contact material provides optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise and efficient connections are effortless. Its right angle mount orientation offers versatility in installation, perfect for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and extreme conditions, making it a must-have component for your electronic projects. Elevate your connectivity standards with this essential PCB connector.