845-069-559-112

Heilind Number:EDA845-069-559-112
Manufacturer:EDAC
Manufacturer Number:845-069-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-559-112

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single-row configuration with 69 positions, ensuring reliable signal transmission. The right-angle mount orientation allows for efficient PCB assembly, while the durable UL 94V-0 Diallyl Phthalate housing material guarantees long-lasting stability. Crafted with precision, it boasts copper alloy contacts and a pitch of .1 inches, facilitating smooth data transfer. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and performance for all your connectivity needs.