845-069-559-402

Heilind Number:EDA845-069-559-402
Manufacturer:EDAC
Manufacturer Number:845-069-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-559-402

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector. This essential component features 69 positions in a single row, allowing for seamless interconnection between circuit boards. Crafted with precision, the connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various environments. Its copper alloy contacts guarantee efficient power transmission, with a low 3A amperage for safe operation. The right-angle mount orientation and .1-inch pitch make for easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh conditions. Trust in this connector for superior connectivity in your electronic projects.