845-069-559-403

Heilind Number:EDA845-069-559-403
Manufacturer:EDAC
Manufacturer Number:845-069-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-559-403

Detailed Description

Enhance your connectivity with our cutting-edge Green Board To Board PCB Connector. Designed for seamless integration in electronic systems, this high-performance connector boasts a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With a single row configuration and 69 positions, it offers ample space for precise PCB connections. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing enable efficient PCB assembly. Its right-angle mount orientation allows for versatile installation options, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Elevate your PCB connectivity with this essential component.