845-069-559-404

Heilind Number:EDA845-069-559-404
Manufacturer:EDAC
Manufacturer Number:845-069-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-559-404

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 69 positions with a compact .1 inch pitch, ensuring efficient signal transmission. The right angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliability in any application. With a wide operating temperature range of -40 to 105°C, this connector is suitable for use in various environments. Upgrade your connectivity with this essential component.