845-069-559-407

Heilind Number:EDA845-069-559-407
Manufacturer:EDAC
Manufacturer Number:845-069-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-559-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-559-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek right-angle mount orientation for seamless installation, this connector boasts 69 positions for versatile connectivity options. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and reliable copper alloy contacts, it ensures long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your electronic projects with this essential connector.