845-069-559-408

Heilind Number:EDA845-069-559-408
Manufacturer:EDAC
Manufacturer Number:845-069-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-559-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-559-408

Detailed Description

Enhance connectivity in your PCB assemblies with our green Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in demanding environments. With 69 positions and a compact .1-inch pitch, it offers high-density interconnection while the right-angle mount orientation saves space on your board. The copper alloy contact material guarantees efficient signal transmission, and with an amperage rating of 3A, it's suitable for various power applications. Designed for versatility, it operates seamlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of industrial and commercial projects. Trust in our high-quality PCB connectors to optimize your connectivity solutions.