845-069-559-412

Heilind Number:EDA845-069-559-412
Manufacturer:EDAC
Manufacturer Number:845-069-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-559-412

Detailed Description

Upgrade your PCB connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 69 positions in a single row with a compact .1-inch pitch. The right-angle mount orientation allows for easy installation, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance even in harsh environments. Crafted with copper alloy contacts, it guarantees efficient signal transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is the perfect choice for demanding applications. Trust in its superior quality and precision engineering for all your connectivity needs.