845-069-559-603

Heilind Number:EDA845-069-559-603
Manufacturer:EDAC
Manufacturer Number:845-069-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-559-603

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 69 positions in a single row, offering ample space for secure and efficient connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable conductivity in any application. The right-angle mount orientation allows for convenient installation, while the tight pitch of .1 inches and row spacing of .2 inches optimize space utilization on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial and commercial environments. Upgrade your connectivity solutions with this essential component.