845-069-559-607

Heilind Number:EDA845-069-559-607
Manufacturer:EDAC
Manufacturer Number:845-069-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-559-607

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 69 positions in a single row with a pitch of .1 inches, ensuring efficient and reliable data transfer. The durable UL 94V-0 Diallyl Phthalate housing material offers enhanced safety and protection. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. With a right angle mount orientation, it's perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your PCB connections with this essential component.