845-069-559-612

Heilind Number:EDA845-069-559-612
Manufacturer:EDAC
Manufacturer Number:845-069-559-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-069-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-069-559-612

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector, crafted for seamless integration in electronic assemblies. Designed for optimum performance, this connector features 69 positions in a single row, ensuring efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. Its right-angle mount orientation offers versatility in installation, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 in and row spacing of .2 in, this connector is ideal for high-density PCB layouts. Elevate your electronics projects with this essential component, meticulously engineered for quality and precision.