845-070-500-101

Heilind Number:EDA845-070-500-101
Manufacturer:EDAC
Manufacturer Number:845-070-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-500-101

Detailed Description

Elevate your PCB connectivity with this cutting-edge Card Edge Connector. Designed for seamless integration, this connector features 70 positions in a single row, offering optimal space efficiency. The housing, made of UL 94V-0 Diallyl Phthalate, ensures robust durability even in demanding environments. Crafted with Copper Alloy contacts, it guarantees reliable and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB assemblies with this high-performance connector, perfect for the most demanding connectivity needs.