845-070-520-101

Heilind Number:EDA845-070-520-101
Manufacturer:EDAC
Manufacturer Number:845-070-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-520-101

Detailed Description

Efficiently connect your electronic components with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 70 positions with a single row layout, ensuring optimal compatibility for your PCB assembly needs. The robust housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are easily achieved. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environmental conditions. Its straight mount orientation offers easy installation, making it an essential component in any electronic setup. Trust in the quality and performance of this connector for seamless board-to-board connections.