845-070-520-103

Heilind Number:EDA845-070-520-103
Manufacturer:EDAC
Manufacturer Number:845-070-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-520-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance, 70-position Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a single row layout, ensuring efficient signal transfer. Crafted with precision, the connector boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, guaranteeing long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission in compact spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this essential component.