845-070-520-104

Heilind Number:EDA845-070-520-104
Manufacturer:EDAC
Manufacturer Number:845-070-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-520-104

Detailed Description

Elevate your PCB connectivity with our high-performing Board to Board Connectors. Designed for seamless integration, these connectors offer optimal efficiency and reliability in data transmission. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, they not only ensure safety but also guarantee durability. Featuring a single row layout with 70 copper alloy contact positions, each connection is secure and stable. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Trust in our innovative technology to streamline your PCB assembly process and elevate your electronic systems' performance.