845-070-520-108

Heilind Number:EDA845-070-520-108
Manufacturer:EDAC
Manufacturer Number:845-070-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-520-108

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Designed for seamless integration, its straight mount orientation and 70 positions offer optimal performance in a wide range of applications. Crafted from UL 94V-0 Diallyl Phthalate housing and featuring copper alloy contacts, this connector ensures durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Elevate your electronic projects with this high-quality connector.