845-070-520-201

Heilind Number:EDA845-070-520-201
Manufacturer:EDAC
Manufacturer Number:845-070-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-520-201

Detailed Description

Enhance your connectivity solutions with this Card Edge Connector, designed for seamless integration on PCB boards. Boasting a vibrant green hue, it adds a pop of color while delivering exceptional performance. With a contact material of Copper Alloy and a housing crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and reliability. Featuring two rows with a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. With a total of 70 positions, this connector supports versatile applications. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality even in challenging environments. Elevate your electronic projects with this essential component.