845-070-520-208

Heilind Number:EDA845-070-520-208
Manufacturer:EDAC
Manufacturer Number:845-070-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-520-208

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Board To Board PCB Connector. Designed for seamless integration, it offers 70 positions for optimal signal transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. Each contact is made of high-quality Copper Alloy, promoting efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it an essential component for your PCB assemblies.