845-070-520-404

Heilind Number:EDA845-070-520-404
Manufacturer:EDAC
Manufacturer Number:845-070-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-520-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 70 positions in a single row layout, this connector ensures seamless data transmission within your electronic devices. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees long-lasting performance even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. The straight mount orientation makes installation effortless, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in various conditions. Upgrade your electronic designs with this essential connector for seamless connectivity.