845-070-520-407

Heilind Number:EDA845-070-520-407
Manufacturer:EDAC
Manufacturer Number:845-070-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-520-407

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 70 positions with a single row layout, ensuring efficient signal transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate for durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is achieved for optimal performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.