845-070-520-412

Heilind Number:EDA845-070-520-412
Manufacturer:EDAC
Manufacturer Number:845-070-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-520-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 70 positions in a single row with a compact pitch of .1 inch, ideal for space-saving layouts. The connector boasts durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance even in harsh environments. With straight mount orientation and a row spacing of .2 inches, it offers easy installation and maintenance. The copper alloy contacts guarantee efficient power transfer, rated for up to 3A of amperage. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.