845-070-520-602

Heilind Number:EDA845-070-520-602
Manufacturer:EDAC
Manufacturer Number:845-070-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-520-602

Detailed Description

Enhance your connectivity with our high-performance Board to Board PCB Connector, designed for seamless integration in electronic systems. Featuring 70 positions with a single row layout, this connector ensures efficient data transfer within your PCB assembly. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and precision-engineered Copper Alloy contacts, it guarantees reliable performance in demanding environments. The .1-inch pitch and .2-inch row spacing offer easy installation and secure connections. With an amperage rating of 3 A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our quality connectors for your projects' success.