845-070-520-604

Heilind Number:EDA845-070-520-604
Manufacturer:EDAC
Manufacturer Number:845-070-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-520-604

Detailed Description

Enhance your PCB connectivity with this high-performance green board-to-board connector. Designed for seamless integration, it boasts a single row with 70 positions for efficient data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in any setup. Featuring copper alloy contacts and a pitch of .1 inch, it guarantees reliable conductivity while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suited for a wide range of environments. Upgrade your system with this essential component, ideal for a variety of applications in the electronics industry.