845-070-520-802

Heilind Number:EDA845-070-520-802
Manufacturer:EDAC
Manufacturer Number:845-070-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-520-802

Detailed Description

Enhance your PCB connections with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and performance. With two rows and a total of 70 positions, it offers ample connectivity options. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, while a pitch of .1 in and row spacing of .2 in provide efficient PCB connections. Ideal for a wide range of applications, this connector is a must-have for any electronic project. Elevate your connectivity solutions with this essential component.