845-070-520-808

Heilind Number:EDA845-070-520-808
Manufacturer:EDAC
Manufacturer Number:845-070-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-520-808

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for precision and durability, it features two rows of 70 contact positions, ensuring seamless data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in harsh environments. Crafted with copper alloy contacts and a pitch of .1 inch, it offers optimal conductivity and signal integrity. Its straight mount orientation and row spacing of .2 inches make installation a breeze. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and performance for your connectivity needs.