845-070-520-812

Heilind Number:EDA845-070-520-812
Manufacturer:EDAC
Manufacturer Number:845-070-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-520-812

Detailed Description

Efficiently connect two PCBs with this meticulously crafted Board-to-Board PCB Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety in operation. With two rows of precision-engineered copper alloy contacts, it offers seamless connectivity with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for easy integration, while the 70 positions cater to diverse connection needs. Designed for straight mount orientation, it facilitates hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance in various environments. Ideal for a wide range of applications, it's a must-have component in any electronic setup.