845-070-521-102

Heilind Number:EDA845-070-521-102
Manufacturer:EDAC
Manufacturer Number:845-070-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-521-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable and safe operation. The 70 copper alloy contacts provide efficient power transfer, with a 3A amperage rating suitable for various applications. With a compact pitch of .1 inches and straight mount orientation, it offers seamless integration onto your circuit board. Designed for durability, it can withstand temperatures ranging from -40 to 105°C, making it ideal for both standard and challenging environments. Upgrade your connectivity solutions with this essential component.