845-070-521-103

Heilind Number:EDA845-070-521-103
Manufacturer:EDAC
Manufacturer Number:845-070-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-521-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 70 positions in a single row, ensuring efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability and safety. Crafted with copper alloy contacts, it offers optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, it is suitable for various applications. Trust in this connector for secure and stable connections in your electronic assemblies.