845-070-521-104

Heilind Number:EDA845-070-521-104
Manufacturer:EDAC
Manufacturer Number:845-070-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-521-104

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector. Featuring 70 positions in a single row, this connector ensures seamless data transmission in electronic systems. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliable and long-lasting performance, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly with this essential component for optimal signal integrity and performance.