845-070-521-107

Heilind Number:EDA845-070-521-107
Manufacturer:EDAC
Manufacturer Number:845-070-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-521-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features 70 positions in a single row, ensuring efficient data transfer. Its durable housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing safety and reliability. The copper alloy contact material and .1-inch pitch further optimize signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.