845-070-521-108

Heilind Number:EDA845-070-521-108
Manufacturer:EDAC
Manufacturer Number:845-070-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-521-108

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector, featuring 70 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and precision-engineered Copper Alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. The compact design, with a pitch of .1 inch and row spacing of .2 inch, offers efficient PCB connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in diverse environments. Whether for industrial machinery or consumer electronics, this straight-mount connector is the perfect solution for your connectivity needs.