845-070-521-201

Heilind Number:EDA845-070-521-201
Manufacturer:EDAC
Manufacturer Number:845-070-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-521-201

Detailed Description

Enhance your PCB connections with our premium Board To Board PCB Connector. Designed for high performance, this connector features 70 positions, ensuring seamless connectivity. The durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material guarantee reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Its straight mount orientation and dual rows streamline installation, making it perfect for your connectivity needs. Upgrade your setup with this essential component.