845-070-521-202

Heilind Number:EDA845-070-521-202
Manufacturer:EDAC
Manufacturer Number:845-070-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-521-202

Detailed Description

Enhance connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic devices. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector boasts a robust construction that ensures reliability in various applications. With two rows and a total of 70 positions, it offers ample connectivity possibilities. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether for industrial or commercial use, this connector is a versatile solution, with a straight mount orientation for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for demanding environments. Elevate your PCB connections with this essential component.