845-070-521-203

Heilind Number:EDA845-070-521-203
Manufacturer:EDAC
Manufacturer Number:845-070-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-521-203

Detailed Description

Enhance your connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 70 positions, ensuring secure and reliable connections. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers superior protection and longevity. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise alignment on your PCB. The copper alloy contact material ensures excellent conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.