845-070-521-204

Heilind Number:EDA845-070-521-204
Manufacturer:EDAC
Manufacturer Number:845-070-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-521-204

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Engineered for precision and durability, it features a compact design with two rows of 70 positions each, ensuring seamless data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and reliability even in challenging environments. Crafted with copper alloy contacts and a pitch of .1 inches, it offers optimal conductivity and signal integrity. With a straight mount orientation and a temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.