845-070-521-212

Heilind Number:EDA845-070-521-212
Manufacturer:EDAC
Manufacturer Number:845-070-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-521-212

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 70 positions, allowing for efficient signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Each contact is crafted from copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on your PCB. Its straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.