845-070-521-402

Heilind Number:EDA845-070-521-402
Manufacturer:EDAC
Manufacturer Number:845-070-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-521-402

Detailed Description

Enhance your PCB connections with this high-performance card edge connector in a striking green hue. Designed for seamless integration, it features a single row with 70 positions, allowing for efficient data transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and durable copper alloy contacts, it ensures reliable conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment on your circuit board. With a 3A amperage and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in demanding environments. Trust in this connector for secure and stable board-to-board connections in your electronic projects.