845-070-521-403

Heilind Number:EDA845-070-521-403
Manufacturer:EDAC
Manufacturer Number:845-070-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-521-403

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 70 positions in a single row with a pitch of .1in, ensuring reliable data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability while the Copper Alloy contact material provides optimal conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Its straight mount orientation and compact design make it easy to install, while the .2in row spacing allows for efficient PCB layout. Upgrade your connectivity solutions with this essential component.