845-070-521-404

Heilind Number:EDA845-070-521-404
Manufacturer:EDAC
Manufacturer Number:845-070-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-521-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 70 positions in a single row configuration, this connector is designed for seamless integration on your PCB. Boasting a durable housing made of UL 94V-0 Diallyl Phthalate and contact pins crafted from Copper Alloy, it ensures reliable and stable connections. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, this connector guarantees optimal performance even in demanding environments. Perfect for various applications in the electronics industry, it is a must-have component for your connectivity solutions.