845-070-521-408

Heilind Number:EDA845-070-521-408
Manufacturer:EDAC
Manufacturer Number:845-070-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-521-408

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a single row layout with 70 positions, it ensures efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safe and reliable performance even in harsh environments. Crafted with copper alloy contacts, it offers excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless PCB integration. Designed for straight mount orientation, it simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.