845-070-521-412

Heilind Number:EDA845-070-521-412
Manufacturer:EDAC
Manufacturer Number:845-070-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-521-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Crafted with precision, it features 70 positions in a single row, ensuring seamless data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in challenging environments. Each contact is meticulously crafted from Copper Alloy, providing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure mating. Designed for efficiency, it operates flawlessly in temperatures ranging from -40 to 105°C. Ideal for various applications, this connector is a crucial component for your electronic projects. Elevate your connectivity solutions with this cutting-edge connector.