845-070-521-502

Heilind Number:EDA845-070-521-502
Manufacturer:EDAC
Manufacturer Number:845-070-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-521-502

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic setups, this connector features a dual-row layout with 70 positions, offering ample room for secure connections. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. Crafted with precision, the connectors boast copper alloy contacts for efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, they allow for precise alignment on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.