845-070-521-504

Heilind Number:EDA845-070-521-504
Manufacturer:EDAC
Manufacturer Number:845-070-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-521-504

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector in vibrant green. Engineered for efficiency, this connector features a double-row design with 70 positions, ensuring seamless data transmission between your circuit boards. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable copper alloy contacts, it guarantees long-lasting performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Trust in our connector to streamline your electronic projects with its superior functionality and robust construction.